Wide Band Medium Power Amplifier, 1000MHz Min, 2400MHz Max, 1 Func, CASE FJ893
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits ZRL-2400LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZRL-2400LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.