Wide Band Medium Power Amplifier, 700MHz Min, 3500MHz Max, CASE FJ893
Sign in to ask questions about the Mini-Circuits ZRL-3500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZRL-3500 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZRL-3500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.