Double Balanced Mixer, 10MHz Min, 1000MHz Max, 8.8dB Conversion Loss-Max, CASE FL905
Sign in to ask questions about the Mini-Circuits ZX05-10L-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZX05-10L-S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZX05-10L-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.