Double Balanced Mixer, 1600MHz Min, 6000MHz Max, 8.5dB Conversion Loss-Max, CASE FL905
Mini-Circuits ZX05-C60 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.