Wide Band Low Power Amplifier, 0.3MHz Min, 14000MHz Max, CASE GC957
Checking distributor stock and pricing after the page loads.
Mini-Circuits ZX60-14012L-S technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |