Narrow Band Low Power Amplifier, 1217MHz Min, 1620MHz Max, CASE GA955
Checking distributor stock and pricing after the page loads.
Mini-Circuits ZX60-1614LN technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |