Wide Band Medium Power Amplifier, 800MHz Min, 1300MHz Max, CASE GA955
Mini-Circuits ZX60-2411BM technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.