Wide Band Low Power Amplifier, 500MHz Min, 2500MHz Max, CASE GC957
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits ZX60-2510M-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZX60-2510M-S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZX60-2510M-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.