Wide Band Low Power Amplifier, 20MHz Min, 4000MHz Max, CASE GC957
Mini-Circuits ZX60-4016E-S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZX60-4016E-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.