Wide Band Low Power Amplifier, 20MHz Min, 6000MHz Max, CASE GC957
Mini-Circuits ZX60-6013E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.