GPS Amp Single Low Noise 3GHz 5.5V Case GC-957
Checking distributor stock and pricing after the page loads.
Mini-Circuits ZX60-P103LN+ technical specifications.
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Category | Module |
| Power Supply Type | Single |
| Maximum Operating Frequency | 3000MHz |
| Maximum Input VSWR | 1.27(Typ) |
| Maximum Output VSWR | 1.8(Typ) |
| Typical Noise Figure | 1@3000MHzdB |
| Maximum Gain | 6.9(Typ)@3000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package/Case | Case GC-957 |
| Package Family Name | Module |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |