Voltage Controlled Oscillator, 1600MHz Min, 2500MHz Max, CASE GB956
Mini-Circuits ZX95-2500-S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 28 |
| Supply Voltage-Nom | 12 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZX95-2500-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.