FIFO, 64X4, Asynchronous, TTL, PDIP16,
Monolithic Memories C67L4013DN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.11 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Clock Frequency-Max (fCLK) | 15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.