Monolithic Memories was a semiconductor company specializing in the design and manufacture of integrated circuits, particularly programmable logic devices such as Programmable Array Logic (PAL) and erasable programmable read-only memory (EPROM) chips.
OTP ROM, 32X8, 50ns, TTL, PDIP16,
Bus Driver, LS Series, 1-Func, 8-Bit, Configurable Output, TTL, CDIP24,
20-Pin Dual-In-Line Commercial Temperature PAL-Type IC
20-Terminal Quad PAL IC, 5V, Commercial Temperature, 20-Pin QCCJ Package
FIFO, 64X4, Asynchronous, TTL, PDIP16,
OTP ROM, 2KX8, 50ns, CMOS, PDIP24,
20-Pin Dual-In-Line Commercial Temperature PAL-Type IC
8-Bit Bus Transceiver, Dual, 5V, 20-Pin R-GDIP-T20, Military Temperature Grade
Memory IC,
20-Pin Dual-In-Line Commercial Temperature PAL-Type IC
16-Terminal Dual-In-Line OTP ROM IC, 32 Words, 5V, 0.125A, 0-70°C
PAL16R8-4CN 20-Pin DIP 8-Input 8-Output Programmable Array Logic
24-Terminal Dual-In-Line PAL-Type Microcontroller
Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20,