The PAL16L8ACNL is a 20-terminal quad PAL IC from Monolithic Memories, operating at a nominal supply voltage of 5V. It features a commercial temperature grade and a 20-pin QCCJ package. The device has 16 inputs and 8 outputs, making it suitable for various logic and control applications.
Monolithic Memories PAL16L8ACNL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 8 |
| Number of Inputs | 16 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.