The PAL16R8BCN is a commercial temperature PAL-type IC from Monolithic Memories, featuring 20 terminals and 8 outputs. It operates at a maximum clock frequency of 37 MHz and has a supply voltage of 5V. The device is packaged in a 20-pin dual-in-line package and has a temperature grade of commercial, with an operating temperature range of 0 to 70 degrees Celsius.
Monolithic Memories PAL16R8BCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 37 |
| Number of Inputs | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.