Hall effect sensor, operating from -40°C to 125°C with a supply voltage range of 3V to 3.6V. Features a square sensing element and surface mount packaging with QFN-16 termination. Output voltage spans 0.40V to 2.40V.
Monolithic Power Systems MA702GQ-Z technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MA702GQ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.