SunKeeper 6 Amp 12 Volt -40°C to +70°C Solar Controller
Sign in to ask questions about the Morningstar SK-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Morningstar SK-6 technical specifications.
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6A |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Morningstar SK-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.