SunLight 10 A with LVD 12 V -40 to 85ºC Solar Lighting Controller
Morningstar SL-10L-12V technical specifications.
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10A |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.