SunSaver 20 A with LVD 12 V 100 % Duty Cycle -40 to 85ºC Solar Controller
Sign in to ask questions about the Morningstar SS-20L-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Morningstar SS-20L-12V technical specifications.
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20A |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Morningstar SS-20L-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.