SunSaver 20 A with LVD 24 V 100 % Duty Cycle -40 to 85ºC Solar Controller
Morningstar SS-20L-24V technical specifications.
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20A |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.