800mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-18 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the Motorola 2N2222
Application note detailing designs to increase current and voltage output of monolithic amplifiers using booster stages, including LT1010, high-current, and ultrafast circuits.