Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola 2N2905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-39 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 2N2905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Motorola 2N2905
Application note detailing designs to increase current and voltage output of monolithic amplifiers using booster stages, including LT1010, high-current, and ultrafast circuits.