
This is a general-purpose NPN silicon transistor for low-power amplification and switching applications. The exact 2N3904 listing shows 40 V collector-emitter voltage, 200 mA collector current, 625 mW power dissipation, and a through-hole TO-92 package. The shared ON Semiconductor datasheet states that its useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier. The distributor product page lists a 300 MHz transition frequency for the exact part number.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola 2N3904 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 2N3904 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Motorola 2N3904
Application note detailing designs to increase current and voltage output of monolithic amplifiers using booster stages, including LT1010, high-current, and ultrafast circuits.
