Hex inverter logic IC provides six independent inverting gates for 74AC-family CMOS digital logic. The device operates from a 2 V to 6 V supply range and provides CMOS-compatible inputs and outputs. Outputs are specified for 24 mA source and sink drive capability. The family datasheet covers 14-pin through-hole and surface-mount package options, but the exact package for the unsuffixed order code is not confirmed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola AC04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Logic Function | Hex inverter |
| Number of Inverters | 6 |
| Logic Family | 74AC |
| Supply Voltage | 2 to 6V |
| Output Source Current | 24mA |
| Output Sink Current | 24mA |
| Input Compatibility | CMOS |
| Output Type | CMOS |
| Package Pin Count | 14pins |
Download the complete datasheet for Motorola AC04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Motorola AC04
Application note describing a JTAG-based Flash EPROM programmer for Motorola MC683xx processors, enabling firmware loading via a PC parallel port and IEEE 1149.1 boundary scan.