The MC68302CRC16C is a 132-pin PGA package serial IO/communication controller IC from Motorola. It operates at a maximum clock frequency of 16 MHz and features a 24-bit address bus and 16-bit external data bus. The device is designed for use in LAN applications and is available in a PGA package with a width and length of 39.624mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC68302CRC16C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68302CRC16C technical specifications.
| Number of Terminals | 132 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 39.624 |
| Length | 39.624 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68302CRC16C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.