The MC7410L is a 14-pin commercial temperature NAND gate IC from Motorola, operating between 0 and 70 degrees Celsius. It has a nominal supply voltage of 5 volts and does not feature Schmitt trigger functionality. The device is packaged in a DIP-14 package type, with terminals positioned on both sides.
Sign in to ask questions about the Motorola MC7410L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC7410L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC7410L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.