Rectangular, surface mount piezoresistive pressure sensor with a gage pressure range from 0 to 14.5 psi, offering 0.4% accuracy. Features an output voltage range of 0-40mV and operates within a temperature range of -40°C to 125°C. Requires a supply voltage between 10V and 16V, with solder termination.
Sign in to ask questions about the Motorola MPXM2102GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MPXM2102GS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MPXM2102GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.