Thick Film Resistor; Kit Contents: E24; Package/Case: 0603; Resistance Tolerance: ± 1%; Operating Temperature Range:...
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Mount | Surface Mount |
| Reach SVHC Compliant | Yes |
| Resistance | 0R |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |