The 6kR 50V 5% Thick Film Resistor 0603 Surface Mount is a surface mount resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a thick film resistor with a resistance of 6kΩ and a tolerance of 5%. The resistor is compliant with Reach SVHC regulations. It is available in a 0603 package case, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Yes |
| Resistance | 6kR |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |