This resistor kit from Multicomp features 12kR thick film resistors with a 5% tolerance and a maximum operating temperature of 125°C. The resistors are rated for 150V and are packaged in the 0805 case, suitable for surface mount applications. The kit is compliant with Reach SVHC regulations and has a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Yes |
| Resistance | 12kR |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |