Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp CP1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Flammability Rating | UL94 V-0 |
| Forward Current | 10A |
| Lead Diameter | 1.3mm |
| Lead Length | 19mm |
| Lead Pitch | 12.7mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Output Current | 10A |
| Reach SVHC Compliant | No |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CP1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
