Thick film chip resistor provides 1 kΩ resistance with ±1% tolerance in a 0603 surface-mount package. The part is rated for 62.5 mW power dissipation and 50 V working voltage. It uses metal glaze thick-film technology with a 100 ppm/°C temperature coefficient and operates from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp MC0063W060311K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 1000Ω |
| Resistance Tolerance | ±1% |
| Power Rating | 62.5mW |
| Working Voltage | 50V |
| Temperature Coefficient | 100ppm/°C |
| Case Size | 0603 |
| Mounting Type | Surface Mount |
| Resistor Technology | Metal Glaze / Thick Film |
| Terminals | 2 |
| Height | 0.45mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Short Time Overload | ±(1% + 0.1Ω) max for ±1% parts |
| EU RoHS | Compliant |
| Drc Conflict Free | Undeterminable |
Download the complete datasheet for Multicomp MC0063W060311K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Multicomp MC0063W060311K
Evaluation board guide for the ADG5404F 4-channel multiplexer, featuring ±55V overvoltage protection, fault detection signaling, and wide supply range operation.
The EVAL-ADG5248FEBZ evaluates the ADG5248F, an 8:1 multiplexer with ±55 V overvoltage protection, fault detection LEDs, and support for dual or single power supplies.