Zero-ohm thick-film chip resistor functions as a jumper link in surface-mount assemblies. The component uses an 0805, 2012 metric chip package and is rated for 100 mW power dissipation. Its 0 ohm nominal resistance supports board-level circuit configuration and signal routing applications.
Checking distributor stock and pricing after the page loads.
| Resistance | 0Ω |
| Power Rating | 0.1W |
| Package / Case | 0805 (2012 Metric) |
| Technology | Thick Film |
| Component Type | Zero Ohm Resistor / Jumper |
| Mounting Style | Surface Mount |
These are design resources that include the Multicomp MC01W08050R
The EVAL-ADG5248FEBZ evaluates the ADG5248F, an 8:1 multiplexer with ±55 V overvoltage protection, fault detection LEDs, and support for dual or single power supplies.