
The MF50 series resistor features a metal film construction with a resistance of 10R and a tolerance of 1%. It has a voltage rating of 350V and can operate between -55°C and 155°C. The resistor is packaged in a metal case and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp MF0W2FFE012KIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| Series | MF50 |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MF0W2FFE012KIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
