Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp MF0W2FFE024KIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| Series | MF50 |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MF0W2FFE024KIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
