
This 200V metal film resistor features a metal case and a resistance of 10 ohms. The resistor has a tolerance of 1% and is suitable for operation between -55°C and 155°C. It is not SVHC compliant. The resistor is part of the MF12 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp MF0W8FFE006KIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| Series | MF12 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MF0W8FFE006KIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
