This 200V 10R metal film resistor features a metal case and operates within a temperature range of -55°C to 155°C. It is not Reach SVHC compliant. The resistor has a resistance tolerance of 1% and is part of the MF12 series.
Sign in to ask questions about the Multicomp MF0W8FFE012KIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MF0W8FFE012KIL technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| Series | MF12 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MF0W8FFE012KIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.