
Multi-layer ferrite bead for EMI suppression. Features 120 Ohm impedance at 100MHz with a 25% tolerance. Rated for 800mA maximum current and 200mA DC current, with a low 100m Ohm DC resistance. Housed in a compact 0805 (2012 metric) SMD/SMT package, operating from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM21AG121SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 100mR |
| DC Resistance-Max | 100mR |
| Depth | 1.25mm |
| Frequency | 100MHz |
| Height | 0.85mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Steel, Ferrite |
| Max Current Rating | 800mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | BLM21A |
| Series Resistance | 90mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21AG121SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata BLM21AG121SN1D
User guide for the MAXQ1065 I2C evaluation kit, providing hardware and software to exercise secure coprocessor features with PC, Raspberry Pi, or Arduino platforms.
