Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM41PG600SN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 6A |
| Height | 1.6mm |
| Impedance | 60R |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM41PG600SN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata BLM41PG600SN1
Evaluation board for Infineon CoolSiC MOSFET modules FF11MR12W1M1_B11 and FF23MR12W1M1_B11 in a bidirectional buck-boost topology for up to 900V DC-link applications.