
The CSB Series resonator from Murata features a frequency stability of 0.3% and a self resonant frequency of 560kHz. It is available in a through hole mount package with dimensions of 9mm in height, 7mm in length, and 3.5mm in width. The operating temperature range is from -20°C to 80°C. This resonator is packaged in bulk quantities of 500 units.
Sign in to ask questions about the Murata CSBLA560KEC8B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSBLA560KEC8B0 technical specifications.
| Frequency Stability | 0.3% |
| Height | 9mm |
| Length | 7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Self Resonant Frequency | 560kHz |
| Series | CSB |
| Termination | Through Hole |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA560KEC8B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
