The CSTLS4M00G56-B0 is a 47pF ceramic resonator with a frequency of 4MHz and a frequency stability of 0.2%. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The resonator is packaged in a radial package with a copper and tin contact plating and is available in a bulk packaging with 500 units per package. It is RoHS compliant and part of the CERALOCK CSTLS series.
Sign in to ask questions about the Murata CSTLS4M00G56-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTLS4M00G56-B0 technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| Frequency | 4MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Impedance | 30R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTLS |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS4M00G56-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.