Polarized aluminum electrolytic capacitor with solid polymer construction. Features a capacitance of 47µF and a DC rated voltage of 16V, with a tolerance of ±20%. Designed for surface mount applications with a 2917 chip package. Operates across a temperature range of -40°C to 105°C and possesses two terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Murata ECASD31C476M040KA0
User guide for the ADMV1455-EVALZ evaluation board, a 17.7 GHz to 55 GHz wideband microwave downconverter featuring SPI control and integrated power regulation.