
Multilayer ceramic capacitor with 0.1µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal, 10% tolerance component is designed for surface-mount applications with a 0402 package size (1mm length, 0.5mm width, 0.5mm height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM155R71H104KE02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM155R71H104KE02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GCM155R71H104KE02D
User guide for the ADRF5142-EVALZ board, evaluating the ADRF5142 40W peak silicon SPDT switch operating from 8 GHz to 11 GHz on an 8-layer Rogers 4003C PCB.
High-efficiency synchronous 4-switch buck-boost LED driver evaluation board for the LT8391D, supporting 6V-45V input and up to 50V LED output at 1.5A.
Application note detailing a power management solution for Quectel AG55xQ 5G NR modules using the NXP FS56 automotive-grade PMIC.