EVAL-LT8391D-AZ: 6V to 45V Synchronous 4-Switch Buck-Boost LED Driver
High-efficiency synchronous 4-switch buck-boost LED driver evaluation board for the LT8391D, supporting 6V-45V input and up to 50V LED output at 1.5A.
Overview
The EVAL-LT8391D-AZ evaluation circuit is a 4-switch synchronous buck-boost LED driver featuring the LT8391D. It is designed to drive a single string of LEDs at up to 1.5A with an output voltage up to 50V from an input range of 6V to 45V. The board operates at 400kHz and includes low EMI features such as an optimized layout, spread spectrum frequency modulation (SSFM), and an input EMI filter. It supports both external PWM dimming and analog dimming via the CTRL pin. The design utilizes AEC-Q101 qualified MOSFETs and AEC-Q200 qualified ceramic capacitors, making it suitable for automotive environments. Protection features include input undervoltage lockout (UVLO) and protection against open and short LED conditions.
Use Cases
- Automotive LED lighting
- High-power LED strings
- Battery-powered LED drivers
- Chassis-ground return lighting systems
- Variable input voltage lighting
Topics
Referenced Parts
AEC-Q200
Murata
9 1 C21 CAP., 6800pF, X7R, 50V, 10%, 0402, AEC-Q200 MURATA, GCM155R71H682KA55D
AEC-Q200
Murata
29 1 C16 CAP., 0.1μF, X7R, 100V, 10%, 0805, AEC-Q200 MURATA, GCM21BR72A104KA37L
AEC-Q200
Murata
4 1 C12 CAP., 1μF, X7S, 100V, 10%, 0805, AEC-Q200 MURATA, GCM21BC72A105KE36L
AEC-Q200
Murata
26 4 C2-C5 CAP., 10μF, X5R, 50V, 10%, 1206, AEC-Q200 MURATA, GRT31CR61H106KE01L
AEC-Q200
Murata
2 1 C9 CAP., 1μF, X7R, 50V, 10%, 0805, AEC-Q200 MURATA, GCM21BR71H105KA03L
AEC-Q200
Murata
1 2 C7, C8 CAP., 10μF, X5R, 50V,10%, 1206, AEC-Q200 MURATA, GRT31CR61H106KE01L
AEC-Q200
Murata
30 2 FB1, FB2 IND., 470Ω AT 100MHz, FERRITE BEAD, 25%, 4A, 20mΩ, 1206, AEC-Q200 MURATA, BLM31KN471SZ1L
AEC-Q200
Murata
5 3 C13, C17, C20 CAP., 0.1μF, X7R, 16V, 10%, 0402, AEC-Q200 MURATA, GCM155R71C104KA55D
AEC-Q200
Murata
25 1 C1 CAP., 0.1μF, X7R, 50V, 10%, 0402, AEC-Q200 MURATA, GCM155R71H104KE02D
AEC-Q200
Panasonic
19 2 R9, R10 RES., 0Ω, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2GE0R00X
AEC-Q200
Panasonic
27 1 C6 CAP., 47μF, ALUM ELECT, 50V, 20%, 6.3mm × 5.8mm SMD, RADIAL, AEC-Q200 PANASONIC, EEEFT1H470AP
AEC-Q200
Panasonic
22 1 R18 RES., 2.2k, 1%, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2RKF2201X
AEC-Q200
TDK
31 2 FB4, FB5 IND., 1k AT 100MHz, FERRITE BEAD, 25%, 1.5A, 150mΩ, 0805, AEC-Q200 TDK, MPZ2012S102ATD25
AEC-Q200
Taiyo Yuden
6 1 C14 CAP., 4.7μF, X5R, 6.3V, 20%, 0402, AEC-Q200 TAIYO YUDEN, JMK105BBJ475MVHF
AEC-Q200
Taiyo Yuden
7 1 C18 CAP., 2.2μF, X5R, 6.3V, 20%, 0402, AEC-Q200 TAIYO YUDEN, JMK105BJ225MVHF
AEC-Q200
Taiyo Yuden
8 1 C19 CAP., 0.47μF, X7R, 6.3V, 10%, 0402, AEC-Q200 TAIYO YUDEN, JMK105B7474KVHF
AEC-Q200
Vishay
14 2 R3, R17 RES., 100k, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402100KFKED
AEC-Q200
Vishay
16 4 R5, R7, R11, R14 RES., 2Ω, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW04022R00FKED
AEC-Q200
Vishay
20 1 R15 RES., 1M, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW04021M00FKED
AEC-Q200
Vishay
12 1 R1 RES., 383k, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402383KFKED
AEC-Q200
Vishay
18 2 R8, R13 RES., 100k, 5%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402100KJNED
AEC-Q200
Vishay
21 1 R16 RES., 17.4k, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW040217K4FKED
AEC-Q200
Vishay
13 1 R2 RES., 165k, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402165KFKED
AEC-Q200
Vishay
23 1 R20 RES., 0Ω, 1/4W, 1206, AEC-Q200 VISHAY, CRCW12060000Z0EA
2mm
Wurth Elektronik
38 1 XJP1 CONN., SHUNT, FEMALE, 2 POS, 2mm WURTH ELEKTRONIK, 60800213421
| XAL6060-103MEB | Coilcraft | IND., 10μH, SHIELDED PWR, 20%, 7A, 29.82mΩ, 6.56mm × 6.36mm, AEC-Q200 |
| 2308-2-00-80-00-00-07-0 | Mill-Max | TEST POINT, TURRET, 0.064" MTG. HOLE, PCB 0.062" THK |
| 2501-2-00-80-00-00-07-0 | Mill-Max | TEST POINT, TURRET, 0.094" MTG. HOLE, PCB 0.062" THK |
| BLM31KN471SZ1L | Murata | IND., 470Ω AT 100MHz, FERRITE BEAD, 25%, 4A, 20mΩ, 1206, AEC-Q200 |
| GCM155R71C104KA55D | Murata | CAP., 0.1μF, X7R, 16V, 10%, 0402, AEC-Q200 |
| GCM155R71H104KE02D | Murata | CAP., 0.1μF, X7R, 50V, 10%, 0402, AEC-Q200 |
| GCM155R71H682KA55D | Murata | CAP., 6800pF, X7R, 50V, 10%, 0402, AEC-Q200 |
| GCM21BC72A105KE36L | Murata | CAP., 1μF, X7S, 100V, 10%, 0805, AEC-Q200 |
| GCM21BR71H105KA03L | Murata | CAP., 1μF, X7R, 50V, 10%, 0805, AEC-Q200 |
| GCM21BR72A104KA37L | Murata | CAP., 0.1μF, X7R, 100V, 10%, 0805, AEC-Q200 |
| GRM31CC72A475ME11L | Murata | CAP., 4.7μF, X7S, 100V, 20%, 1206 |
| GRT31CR61H106KE01L | Murata | CAP., 10μF, X5R, 50V,10%, 1206, AEC-Q200 |
| BUK9M19-60EX | Nexperia | XSTR., MOSFET, N-CH, 60V, 38A, LFPAK33, AEC-Q101 |
| EEEFT1H470AP | Panasonic | CAP., 47μF, ALUM ELECT, 50V, 20%, 6.3mm × 5.8mm SMD, RADIAL, AEC-Q200 |
| ERJ2GE0R00X | Panasonic | RES., 0Ω, 1/10W, 0402, AEC-Q200 |
| ERJ2RKF2201X | Panasonic | RES., 2.2k, 1%, 1/10W, 0402, AEC-Q200 |
| KRL1632E-M-R068-F-T5 | Susumu | RES., 0.068Ω, 1%, 3/4W, 1206, SHORT SIDE TERM, AEC-Q200 |
| MPZ2012S102ATD25 | TDK | IND., 1k AT 100MHz, FERRITE BEAD, 25%, 1.5A, 150mΩ, 0805, AEC-Q200 |
| JMK105B7474KVHF | Taiyo Yuden | CAP., 0.47μF, X7R, 6.3V, 10%, 0402, AEC-Q200 |
| JMK105BBJ475MVHF | Taiyo Yuden | CAP., 4.7μF, X5R, 6.3V, 20%, 0402, AEC-Q200 |
| JMK105BJ225MVHF | Taiyo Yuden | CAP., 2.2μF, X5R, 6.3V, 20%, 0402, AEC-Q200 |
| CRCW0402100KFKED | Vishay | RES., 100k, 1%, 1/16W, 0402, AEC-Q200 |
| CRCW0402100KJNED | Vishay | RES., 100k, 5%, 1/16W, 0402, AEC-Q200 |
| CRCW0402165KFKED | Vishay | RES., 165k, 1%, 1/16W, 0402, AEC-Q200 |
| CRCW040217K4FKED | Vishay | RES., 17.4k, 1%, 1/16W, 0402, AEC-Q200 |
| CRCW04021M00FKED | Vishay | RES., 1M, 1%, 1/16W, 0402, AEC-Q200 |
| CRCW04022R00FKED | Vishay | RES., 2Ω, 1%, 1/16W, 0402, AEC-Q200 |
| CRCW0402383KFKED | Vishay | RES., 383k, 1%, 1/16W, 0402, AEC-Q200 |
| CRCW12060000Z0EA | Vishay | RES., 0Ω, 1/4W, 1206, AEC-Q200 |
| LT8391DJUFDM#WPBF | Analog Devices | IC, 4-SWITCH BUCK-BOOST CTRLR, QFN-28, WETTABLE |
| XEL5050-332MEB | Coilcraft | IND., 3.3μH, SHIELDED, 20%, 10.6A, 14.6mΩ, 5.48mm × 5.28mm, AEC-Q200 |
| KRL3216E-M-R007-F-T1 | Susumu | RES., 0.007Ω, 1%, 1.5W, 1206, LONG SIDE TERM, METAL, SENSE, AEC-Q200 |
| 60800213421 | Wurth Elektronik | CONN., SHUNT, FEMALE, 2 POS, 2mm |
| 62000421121 | Wurth Elektronik | CONN., HDR, MALE, 2×2, 2mm, VERT, STR, THT |
| AEC-Q200 | Murata | 9 1 C21 CAP., 6800pF, X7R, 50V, 10%, 0402, AEC-Q200 MURATA, GCM155R71H682KA55D |
| AEC-Q200 | Murata | 29 1 C16 CAP., 0.1μF, X7R, 100V, 10%, 0805, AEC-Q200 MURATA, GCM21BR72A104KA37L |
| AEC-Q200 | Murata | 4 1 C12 CAP., 1μF, X7S, 100V, 10%, 0805, AEC-Q200 MURATA, GCM21BC72A105KE36L |
| AEC-Q200 | Murata | 26 4 C2-C5 CAP., 10μF, X5R, 50V, 10%, 1206, AEC-Q200 MURATA, GRT31CR61H106KE01L |
| AEC-Q200 | Murata | 2 1 C9 CAP., 1μF, X7R, 50V, 10%, 0805, AEC-Q200 MURATA, GCM21BR71H105KA03L |
| AEC-Q200 | Murata | 1 2 C7, C8 CAP., 10μF, X5R, 50V,10%, 1206, AEC-Q200 MURATA, GRT31CR61H106KE01L |
| AEC-Q200 | Murata | 30 2 FB1, FB2 IND., 470Ω AT 100MHz, FERRITE BEAD, 25%, 4A, 20mΩ, 1206, AEC-Q200 MURATA, BLM31KN471SZ1L |
| AEC-Q200 | Murata | 5 3 C13, C17, C20 CAP., 0.1μF, X7R, 16V, 10%, 0402, AEC-Q200 MURATA, GCM155R71C104KA55D |
| AEC-Q200 | Murata | 25 1 C1 CAP., 0.1μF, X7R, 50V, 10%, 0402, AEC-Q200 MURATA, GCM155R71H104KE02D |
| AEC-Q200 | Panasonic | 19 2 R9, R10 RES., 0Ω, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2GE0R00X |
| AEC-Q200 | Panasonic | 27 1 C6 CAP., 47μF, ALUM ELECT, 50V, 20%, 6.3mm × 5.8mm SMD, RADIAL, AEC-Q200 PANASONIC, EEEFT1H470AP |
| AEC-Q200 | Panasonic | 22 1 R18 RES., 2.2k, 1%, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2RKF2201X |
| AEC-Q200 | TDK | 31 2 FB4, FB5 IND., 1k AT 100MHz, FERRITE BEAD, 25%, 1.5A, 150mΩ, 0805, AEC-Q200 TDK, MPZ2012S102ATD25 |
| AEC-Q200 | Taiyo Yuden | 6 1 C14 CAP., 4.7μF, X5R, 6.3V, 20%, 0402, AEC-Q200 TAIYO YUDEN, JMK105BBJ475MVHF |
| AEC-Q200 | Taiyo Yuden | 7 1 C18 CAP., 2.2μF, X5R, 6.3V, 20%, 0402, AEC-Q200 TAIYO YUDEN, JMK105BJ225MVHF |
| AEC-Q200 | Taiyo Yuden | 8 1 C19 CAP., 0.47μF, X7R, 6.3V, 10%, 0402, AEC-Q200 TAIYO YUDEN, JMK105B7474KVHF |
| AEC-Q200 | Vishay | 14 2 R3, R17 RES., 100k, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402100KFKED |
| AEC-Q200 | Vishay | 16 4 R5, R7, R11, R14 RES., 2Ω, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW04022R00FKED |
| AEC-Q200 | Vishay | 20 1 R15 RES., 1M, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW04021M00FKED |
| AEC-Q200 | Vishay | 12 1 R1 RES., 383k, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402383KFKED |
| AEC-Q200 | Vishay | 18 2 R8, R13 RES., 100k, 5%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402100KJNED |
| AEC-Q200 | Vishay | 21 1 R16 RES., 17.4k, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW040217K4FKED |
| AEC-Q200 | Vishay | 13 1 R2 RES., 165k, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402165KFKED |
| AEC-Q200 | Vishay | 23 1 R20 RES., 0Ω, 1/4W, 1206, AEC-Q200 VISHAY, CRCW12060000Z0EA |
| 2mm | Wurth Elektronik | 38 1 XJP1 CONN., SHUNT, FEMALE, 2 POS, 2mm WURTH ELEKTRONIK, 60800213421 |