The GCM1885G1H112FA16D is a 0.0011uF ceramic capacitor with a maximum operating temperature of 150 degrees Celsius. It has a DC rated voltage of 50V and is available in a 0603 package. The capacitor is a multilayer ceramic type with a width of 0.8mm and a length of 1.6mm. It is designed to operate within a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0011 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Murata GCM1885G1H112FA16D
Evaluation platform for the ADMT4000 zero power multiturn sensor, featuring SPI communication, magnetic reset circuitry, and GUI-based data logging and configuration.