Chip multilayer ceramic capacitor is rated for 100 pF capacitance with ±5% tolerance and 50 Vdc operation. The two-terminal 0805 device uses C0G temperature characteristics with 0±30 ppm/℃ coefficient over 25℃ to 125℃ and operates from -55℃ to 125℃. The 2.0 mm × 1.25 mm × 0.6 mm SMD capacitor supports reflow and flow soldering and is AEC-Q200 qualified for automotive applications. The device is lead-free and complies with RoHS and REACH requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM2165C1H101JA16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Capacitance Tolerance | ±5% |
| Rated Voltage | 50Vdc |
| Temperature Characteristic | C0G |
| Temperature Coefficient | 0±30ppm/℃ |
| Operating Temperature | -55 to 125℃ |
| Temperature Characteristic Range | 25 to 125℃ |
| Length | 2.0 ±0.15mm |
| Width | 1.25 ±0.15mm |
| Thickness | 0.6 ±0.1mm |
| Size Code | 2012M/0805 |
| Terminal Configuration | Two-terminal |
| Mounting Method | Reflow soldering; Flow soldering |
| AEC-Q200 Support | Yes |
| Moisture Sensitivity Level | 1 |
| Reference Mass | 6.4mg |
| RoHS | Compliant |
| REACH | Compliant |
| Lead Free | Yes |
| Aec-q200 | Yes |
| Halogen Free | No |
Download the complete datasheet for Murata GCM2165C1H101JA16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GCM2165C1H101JA16
100W LED driver reference design based on the ICL5102 combo controller, featuring high-frequency LCC operation (180-450 kHz) and 1% analog dimming.