Chip multilayer ceramic capacitor uses C0G dielectric for stable 1800 pF capacitance with ±5% tolerance and a 50 Vdc rating. The two-terminal 2012M/0805 SMD body measures 2.0 mm by 1.25 mm with 0.6 mm nominal thickness and operates from -55 °C to 125 °C. The device supports reflow and flow soldering, is AEC-Q200 qualified, lead-free, RoHS compliant, and REACH compliant. Paper-tape reel packaging is specified with 180 mm and 330 mm reel options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM2165C1H182JA16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Chip multilayer ceramic capacitor |
| Series | GCM |
| Capacitance | 1800pF |
| Capacitance tolerance | ±5% |
| Rated voltage | 50Vdc |
| Temperature characteristic | C0G (EIA) |
| Temperature coefficient | 0 ±30ppm/°C |
| Operating temperature | -55 to 125°C |
| Temperature characteristic range | 25 to 125°C |
| Size code | 2012M/0805 |
| Length | 2.0 ±0.15mm |
| Width | 1.25 ±0.15mm |
| Thickness | 0.6 ±0.1mm |
| External terminal dimension e | 0.2 to 0.7mm |
| Distance between external terminals g | 0.7 minmm |
| Mounting method | Reflow soldering, flow soldering |
| AEC-Q200 support | Yes |
| Moisture sensitivity level | 1 |
| Reference mass | 6.4mg |
| RoHS | Yes |
| REACH | Yes |
| Lead Free | Yes |
| Halogen Free | No |
| Aec-q200 | Yes |
Download the complete datasheet for Murata GCM2165C1H182JA16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GCM2165C1H182JA16
100W LED driver reference design based on the ICL5102 combo controller, featuring high-frequency LCC operation (180-450 kHz) and 1% analog dimming.