
General purpose ceramic chip capacitor with 1nF capacitance and 50V DC rated voltage. Features C0G dielectric for stable performance across a -55ºC to +125ºC operating temperature range and ±5% tolerance. Surface mountable in a compact 0402 (1005 mm) case code, this RoHS compliant component is supplied on a 7" reel in paper tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM1555C1H102JA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Size | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1555C1H102JA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GRM1555C1H102JA01D
Application note for the NXP BGA3018 wideband CATV MMIC amplifier, covering schematic, layout, and performance data from 40 MHz to 2600 MHz with 75 Ω impedance.
Evaluation board manual for the LTC5589 I/Q modulator (700MHz-6GHz), featuring SPI-controlled gain and offset adjustments for optimized RF performance and sideband suppression.
Evaluation manual for the LTC5599 low power direct quadrature modulator, covering 30MHz to 1300MHz with SPI-controlled gain and carrier feedthrough optimization.
Quick start guide and bill of materials for the DC1662A evaluation board featuring the LT5585 wideband I/Q demodulator with IIP2 and DC offset control.
User guide for the EVAL-ADF4150HVEB1Z board, featuring the ADF4150HV synthesizer, octave range VCO, loop filter, and ADF5001 prescaler for microwave VCO evaluation.
User guide for the EV-ADF4150HVEB2Z evaluation board, featuring the ADF4150HV frequency synthesizer with a 1 GHz to 2 GHz VCO and high-voltage charge pump support.
Hardware user guide for the FRDM-KW019032 development board, featuring the MKW01Z128 sub-GHz wireless MCU for ISM band applications.
