
This 2.2uF ceramic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 0402 package capacitor with a rated voltage of 25 DC volts. The capacitor has a width of 0.5mm and a length of 1mm, with a height of 0.5mm. It is a multilayer ceramic capacitor suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM155C81E225ME11D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155C81E225ME11D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GRM155C81E225ME11D
User guide for the EVAL_7126G_100V_GaNc board featuring 100V CoolGaN IGC033S10S1 transistors and 1EDN7126G EiceDRIVER gate drivers in a half-bridge configuration.
User guide for the EVAL_7116G_100V_SSO8 half-bridge evaluation board featuring the 1EDN7116G gate driver and OptiMOS 6 100V ISC022N10NM6 MOSFET.